Add To Favorites
Product Overview
Digi-Key Part Number 1297-1170-1-ND
Quantity Available 175
Can ship immediately
Manufacturer

Manufacturer Part Number

750817014

Description TRANSFORMER OFFLINE WE-UNIT SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 750817014 Drawing
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Midcom

Series *
Part Status Active
 
Additional Resources
Standard Package ? 1
Other Names 1297-1170-1

08:11:19 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.43000 5.43
10 4.97800 49.78
50 4.56120 228.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1297-1170-2-ND
  • Minimum Quantity: 175
  • Quantity Available: 175 - Immediate
  • Unit Price: 3.62000
  • Digi-Reel® ? : 1297-1170-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 175 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback