Add To Favorites
Product Overview
Digi-Key Part Number 1297-1030-1-ND
Quantity Available 484
Can ship immediately
Manufacturer

Manufacturer Part Number

750341379

Description POWER TRANSFORMER ADI ADP1051
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Online Catalog WE-FB
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Midcom

Series WE-FB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type For DC/DC Converters
Applications Flyback Converters
Intended Chipset ADP1050, ADP1051
Chipset Manufacturer Analog Devices, Inc
Voltage - Primary 36 ~ 75V
Voltage - Auxillary 12V @ 250mA
Voltage - Isolation 1000VDC
Inductance @ Frequency 65µH @ 100kHz
Frequency -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Size / Dimension 12.07mm L x 10.00mm W
Height - Seated (Max) 5.97mm
Footprint 0.48" L x 0.39" W (12.1mm x 10.0mm)
Height Above Board 0.235" (5.97mm)
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1297-1030-1

10:18:49 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.21000 5.21
10 5.05600 50.56
50 4.74000 237.00
100 4.26600 426.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1297-1030-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 3.79200
  • Digi-Reel® ? : 1297-1030-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 484 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback