Add To Favorites
Product Overview
Digi-Key Part Number 1297-1027-ND
Quantity Available 130
Can ship immediately
Manufacturer

Manufacturer Part Number

750341087

Description PWR XFRM LM3440
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 750341087 Drawing
Online Catalog MID-ALIT Series
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Midcom

Series MID-ALIT
Packaging ? Tray ?
Part Status Active
Type For AC/DC Converters
Applications LED Drivers, AC/DC SMPS
Intended Chipset -
Chipset Manufacturer -
Voltage - Primary 180 ~ 265V
Voltage - Auxillary 22V @ 10mA
Voltage - Isolation 4500Vrms
Inductance @ Frequency 3mH @ 10kHz
Frequency 100kHz
Operating Temperature -40°C ~ 125°C
Mounting Type Through Hole
Size / Dimension 18.80mm L x 16.90mm W
Height - Seated (Max) 13.31mm
Footprint 0.74" L x 0.67" W (18.8mm x 16.9mm)
Height Above Board 0.524" (13.31mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 90
Other Names 1297-1027

18:00:26 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.78000 5.78
10 5.60000 56.00
50 5.25000 262.50
100 4.72500 472.50
500 4.20000 2,100.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback