Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 1297-1185-1-ND
Quantity Available 192
Can ship immediately
Manufacturer

Manufacturer Part Number

750315745

Description SMD POWER FILTER COMMON MODE CHO
Expanded Description 140mH @ 10kHz 2 Line Common Mode Choke Surface Mount 90mA DCR 39 Ohm (Typ)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 750315745 Drawing
Online Catalog MID-D11 Dual Coil
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Midcom

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 2
Impedance @ Frequency -
Inductance @ Frequency 140mH @ 10kHz
Current Rating (Max) 90mA
DC Resistance (DCR) (Max) 39 Ohm (Typ)
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -40°C ~ 125°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension -
Height (Max) 0.372" (9.45mm)
Package / Case Horizontal, 4 Gull Wing
 
Additional Resources
Standard Package ? 1
Other Names 1297-1185-1

06:06:15 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.20000 3.20
10 2.84000 28.40
50 2.70000 135.00
100 2.55000 255.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1297-1185-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 0
  • Unit Price: 2.28000
  • Digi-Reel® ? : 1297-1185-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 192 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback