Add To Favorites
Product Overview
Digi-Key Part Number 732-7067-1-ND
Quantity Available 3,078
Can ship immediately
Manufacturer

Manufacturer Part Number

9774010960R

Description ROUND SPACER 3.3MM STEEL 1MM
Expanded Description Round Spacer Unthreaded Steel 0.039" (1.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WA-SMST
Part Status Active
Type Round Spacer
Threaded/Unthreaded Unthreaded
Gender Female, Female
Screw, Thread Size -
Diameter - Inside 0.130" (3.30mm)
Diameter - Outside 0.236" (5.99mm)
Between Board Height 0.039" (1.00mm)
Length - Overall 0.095" (2.41mm)
Features Surface Mount
Material Steel
Plating Tin
Color -
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 732-7067-1

15:21:54 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.73000 1.73
10 1.63200 16.32
50 1.42800 71.40
100 1.32600 132.60
500 1.22400 612.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-7067-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.96390
  • Digi-Reel® ? : 732-7067-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,078 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback