Add To Favorites
Product Overview
Digi-Key Part Number 732-10438-ND
Quantity Available 1,480
Can ship immediately
Manufacturer

Manufacturer Part Number

971200361

Description HEX STANDOFF M3 STEEL 20MM
Expanded Description Hex Standoff Threaded M3x0.5 Steel 0.787" (20.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 971xx0xx1 Drawing
Online Catalog WA-SSTIE Series
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WA-SSTIE
Part Status Active
Type Hex Standoff
Threaded/Unthreaded Threaded
Gender Male, Female
Screw, Thread Size M3x0.5
Diameter - Inside -
Diameter - Outside 0.236" (5.99mm) Hex
Between Board Height 0.787" (20.00mm)
Length - Overall 1.024" (26.00mm)
Features Surface Mount
Material Steel
Plating Zinc
Color -
Weight -
 
Additional Resources
Standard Package ? 1,500
Other Names 732-10438

11:37:26 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 0.62
50 0.55440 27.72
100 0.50820 50.82
500 0.48510 242.55
1,500 0.43890 658.35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback