Add To Favorites
Product Overview
Digi-Key Part Number 732-5818-ND
Quantity Available 146
Can ship immediately
Manufacturer

Manufacturer Part Number

890324028008CS

Description CAP FILM 6.8UF 10% 275VAC RADIAL
Expanded Description 6.8µF ±10% Film Capacitor 275V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 890324028008CS Drawing
Featured Product WCAP-FTXX Film Capacitors
Online Catalog WCAP-FTX2 Series
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WCAP-FTX2
Packaging ? Bulk ?
Part Status Active
Capacitance 6.8µF
Tolerance ±10%
Voltage Rating - AC 275V
Voltage Rating - DC -
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.634" L x 0.886" W (41.50mm x 22.50mm)
Height - Seated (Max) 1.417" (36.00mm)
Termination PC Pins
Lead Spacing 1.476" (37.50mm)
Applications EMI, RFI Suppression
Features X2 Safety Rated
 
Kits
Additional Resources
Standard Package ? 50
Other Names 732-5818

18:46:14 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.58000 8.58
50 7.55040 377.52
100 7.20720 720.72
250 6.17760 1,544.40
500 5.49122 2,745.61
1,000 5.31962 5,319.62

Submit a request for quotation on quantities greater than those displayed.

Send Feedback