Add To Favorites
Product Overview
Digi-Key Part Number 732-5813-ND
Quantity Available 168
Can ship immediately
Manufacturer

Manufacturer Part Number

890324026030CS

Description CAP FILM 1.5UF 10% 275VAC RADIAL
Expanded Description 1.5µF ±10% Film Capacitor 275V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 890324026030CS Drawing
Featured Product WCAP-FTXX Film Capacitors
Online Catalog WCAP-FTX2 Series
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WCAP-FTX2
Packaging ? Bulk ?
Part Status Active
Capacitance 1.5µF
Tolerance ±10%
Voltage Rating - AC 275V
Voltage Rating - DC -
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.024" L x 0.394" W (26.00mm x 10.00mm)
Height - Seated (Max) 0.846" (21.50mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications EMI, RFI Suppression
Features X2 Safety Rated
 
Additional Resources
Standard Package ? 200
Other Names 732-5813

13:02:16 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.00000 3.00
50 2.60260 130.13
100 2.30230 230.23
250 2.00200 500.50
500 1.70170 850.85
1,000 1.60161 1,601.61

Submit a request for quotation on quantities greater than those displayed.

Send Feedback