Add To Favorites
Product Overview
Digi-Key Part Number 732-5776-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

890324023008CS

Description CAP FILM 0.015UF 10% 275VAC RAD
Expanded Description 0.015µF ±10% Film Capacitor 275V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 890324023008CS Drawing
Featured Product WCAP-FTXX Film Capacitors
Online Catalog WCAP-FTX2 Series
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WCAP-FTX2
Packaging ? Bulk ?
Part Status Active
Capacitance 0.015µF
Tolerance ±10%
Voltage Rating - AC 275V
Voltage Rating - DC -
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.512" L x 0.177" W (13.00mm x 4.50mm)
Height - Seated (Max) 0.394" (10.00mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications EMI, RFI Suppression
Features X2 Safety Rated
 
Additional Resources
Standard Package ? 500
Other Names 732-5776

23:08:27 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 0.43
50 0.36280 18.14
100 0.31590 31.59
250 0.28080 70.20
500 0.24570 122.85
1,000 0.23400 234.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback