Add To Favorites
Product Overview
Digi-Key Part Number 732-7567-1-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

885012208039

Description CAP CER 3.3UF 16V X7R 1206
Expanded Description 3.3µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 885012208039 Drawing
Online Catalog WCAP-CSGP Series
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WCAP-CSGP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.3µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.075" (1.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 732-7567-1

08:16:17 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 0.57
50 0.46000 23.00
100 0.42600 42.60
250 0.34080 85.20
500 0.28968 144.84
1,000 0.25560 255.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-7567-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.16800
  • Digi-Reel® ? : 732-7567-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback