Add To Favorites
Product Overview
Digi-Key Part Number 732-7679-1-ND
Quantity Available 3,812
Can ship immediately
Manufacturer

Manufacturer Part Number

885012208001

Description CAP CER 2.2UF 6.3V X7R 1206
Expanded Description 2.2µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 885012208001 Drawing
Online Catalog WCAP-CSGP Series
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WCAP-CSGP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 732-7679-1

11:08:11 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
50 0.38240 19.12
100 0.35400 35.40
250 0.28320 70.80
500 0.24072 120.36
1,000 0.21240 212.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-7679-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.14400
  • Digi-Reel® ? : 732-7679-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,812 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback