Add To Favorites
Product Overview
Digi-Key Part Number 732-7502-1-ND
Quantity Available 19,780
Can ship immediately
Manufacturer

Manufacturer Part Number

885012205007

Description CAP CER 1500PF 10V X7R 0402
Expanded Description 1500pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 885012205007 Drawing
Online Catalog WCAP-CSGP Series
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WCAP-CSGP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1500pF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 732-7502-1

21:51:58 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
50 0.02340 1.17
100 0.01840 1.84
250 0.01620 4.05
500 0.01476 7.38
1,000 0.01368 13.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-7502-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.00828
  • Digi-Reel® ? : 732-7502-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,780 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback