Add To Favorites
Product Overview
Digi-Key Part Number 732-7498-1-ND
Quantity Available 28,103
Can ship immediately
Manufacturer

Manufacturer Part Number

885012205003

Description CAP CER 330PF 10V X7R 0402
Expanded Description 330pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WCAP-CSGP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 330pF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 732-7498-1

12:36:28 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
50 0.02340 1.17
100 0.01840 1.84
250 0.01620 4.05
500 0.01476 7.38
1,000 0.01368 13.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-7498-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.00828
  • Digi-Reel® ? : 732-7498-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,103 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback