Add To Favorites
Product Overview
Digi-Key Part Number 732-7643-1-ND
Quantity Available 2,992
Can ship immediately
Manufacturer

Manufacturer Part Number

885012108019

Description CAP CER 2.2UF 25V X5R 1206
Expanded Description 2.2µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WCAP-CSGP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.075" (1.90mm)
Lead Spacing -
Lead Style -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 732-7643-1

14:42:53 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
50 0.36280 18.14
100 0.33600 33.60
250 0.26880 67.20
500 0.22848 114.24
1,000 0.20160 201.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-7643-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.13200
  • Digi-Reel® ? : 732-7643-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,992 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback