Add To Favorites
Product Overview
Digi-Key Part Number 732-6397-1-ND
Quantity Available 1,385
Can ship immediately
Manufacturer

Manufacturer Part Number

875105144008

Description CAP ALUM POLY 220UF 20% 6.3V SMD
Expanded Description 220µF ±20% 6.3V Aluminum Polymer Capacitor Radial, Can - SMD 20 mOhm 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 875105144008 Drawing
Featured Product Aluminum Polymer Capacitors
Online Catalog WCAP-PSLP Series
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WCAP-PSLP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 220µF
Tolerance ±20%
Voltage Rating 6.3V
ESR (Equivalent Series Resistance) 20 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications General Purpose
Ripple Current - Low Frequency 150mA @ 120Hz
Ripple Current - High Frequency 3A @ 100kHz
Impedance -
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.228" (5.80mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 732-6397-1

20:10:33 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 0.56
50 0.47100 23.55
100 0.41000 41.00
250 0.36400 91.00
500 0.31900 159.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-6397-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 0.30400
  • Digi-Reel® ? : 732-6397-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,385 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback