Add To Favorites
Product Overview
Digi-Key Part Number 732-6356-1-ND
Quantity Available 1,555
Can ship immediately
Manufacturer

Manufacturer Part Number

870135175007

Description CAP ALUM POLY 1200UF 6.3V T/H
Expanded Description 1200µF ±20% 6.3V Aluminum Polymer Capacitor Radial, Can 9 mOhm 2000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 870135175007 Drawing
Featured Product Aluminum Polymer Capacitors
Online Catalog WCAP-PTHT Series
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WCAP-PTHT
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 1200µF
Tolerance ±20%
Voltage Rating 6.3V
ESR (Equivalent Series Resistance) 9 mOhm
Lifetime @ Temp. 2000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Applications General Purpose
Ripple Current - Low Frequency 332mA @ 120Hz
Ripple Current - High Frequency 6.64A @ 100kHz
Impedance -
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.551" (14.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 732-6356-1

22:19:04 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.80000 1.80
50 1.50400 75.20
100 1.31000 131.00
250 1.16500 291.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 732-6356-3-ND
  • Minimum Quantity: 600
  • Quantity Available: 1,200 - Immediate
  • Unit Price: 1.01900
Send Feedback