Add To Favorites
Product Overview
Digi-Key Part Number 732-6387-1-ND
Quantity Available 600
Can ship immediately
Manufacturer

Manufacturer Part Number

870055875004

Description CAP ALUM POLY 39UF 20% 63V T/H
Expanded Description 39µF ±20% 63V Aluminum Polymer Capacitor Radial, Can 50 mOhm 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 870055875004 Drawing
Featured Product Aluminum Polymer Capacitors
Online Catalog WCAP-PTHR Series
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WCAP-PTHR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 39µF
Tolerance ±20%
Voltage Rating 63V
ESR (Equivalent Series Resistance) 50 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications General Purpose
Ripple Current 1.6A
Impedance -
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.551" (14.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 732-6387-1

19:01:47 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.81000 4.81
50 4.03200 201.60
100 3.51200 351.20
250 3.12200 780.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 732-6387-3-ND
  • Minimum Quantity: 600
  • Quantity Available: 600 - Immediate
  • Unit Price: 2.73102
Send Feedback