Add To Favorites
Product Overview
Digi-Key Part Number 732-6375-1-ND
Quantity Available 1,183
Can ship immediately
Manufacturer

Manufacturer Part Number

870055675009

Description CAP ALUM POLY 100UF 20% 35V T/H
Expanded Description 100µF ±20% 35V Aluminum Polymer Capacitor Radial, Can 25 mOhm 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 870055675009 Drawing
Featured Product Aluminum Polymer Capacitors
Online Catalog WCAP-PTHR Series
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WCAP-PTHR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 100µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) 25 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications General Purpose
Ripple Current - Low Frequency 185mA @ 120Hz
Ripple Current - High Frequency 3.7A @ 100kHz
Impedance -
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.551" (14.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 732-6375-1

01:12:41 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.58000 1.58
50 1.32600 66.30
100 1.15500 115.50
250 1.02700 256.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 732-6375-3-ND
  • Minimum Quantity: 600
  • Quantity Available: 600 - Immediate
  • Unit Price: 0.89800
Send Feedback