Add To Favorites
Product Overview
Digi-Key Part Number 732-8394-1-ND
Quantity Available 2,330
Can ship immediately
Manufacturer

Manufacturer Part Number

865090240001

Description CAP 10 UF 20% 10 V
Expanded Description 10µF 10V Aluminum Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 865090240001 Drawing
Online Catalog WCAP-ASLU Series
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WCAP-ASLU
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage Rating 10V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 23mA @ 100kHz
Impedance -
Lead Spacing -
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.217" (5.50mm)
Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 732-8394-1

09:47:12 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.19000 0.19
50 0.16000 8.00
100 0.13930 13.93
250 0.12384 30.96
500 0.10836 54.18
1,000 0.10320 103.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-8394-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.08256
  • Digi-Reel® ? : 732-8394-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,330 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback