Add To Favorites
Product Overview
Digi-Key Part Number 732-9316-1-ND
Quantity Available 1,791
Can ship immediately
Manufacturer

Manufacturer Part Number

860240572001

Description CAP 10 UF 20% 35 V
Expanded Description 10µF 35V Aluminum Capacitors Radial, Can 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 860240572001 Drawing
Online Catalog WCAP-AT1H Series
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WCAP-AT1H
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 65mA @ 100kHz
Impedance -
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 732-9316-1

21:20:41 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.14000 0.14
50 0.11900 5.95
100 0.10370 10.37
250 0.09216 23.04
500 0.08064 40.32
1,000 0.07680 76.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 732-9316-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 0.06144
Send Feedback