Add To Favorites
Product Overview
Digi-Key Part Number 732-9578-1-ND
Quantity Available 200
Can ship immediately
Manufacturer

Manufacturer Part Number

860160581040

Description CAP 2700 UF 20% 35 V
Expanded Description 2700µF 35V Aluminum Capacitors Radial, Can 7000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 860160581040 Drawing
Online Catalog WCAP-ATLL Series
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WCAP-ATLL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2700µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 7000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 3.336A @ 100kHz
Impedance 32 mOhm
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 1.299" (33.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 732-9578-1

05:53:22 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.58000 4.58
50 3.83540 191.77
100 3.34040 334.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 732-9578-3-ND
  • Minimum Quantity: 200
  • Quantity Available: 200 - Immediate
  • Unit Price: 2.96930
Send Feedback