Add To Favorites
Product Overview
Digi-Key Part Number 732-9577-1-ND
Quantity Available 400
Can ship immediately
Manufacturer

Manufacturer Part Number

860160581039

Description CAP 2200 UF 20% 35 V
Expanded Description 2200µF 35V Aluminum Capacitors Radial, Can 7000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 860160581039 Drawing
Online Catalog WCAP-ATLL Series
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WCAP-ATLL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2200µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 7000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 3.132A @ 100kHz
Impedance 36 mOhm
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 1.043" (26.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 732-9577-1

12:43:22 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.81000 3.81
50 3.19540 159.77
100 2.78320 278.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 732-9577-3-ND
  • Minimum Quantity: 200
  • Quantity Available: 200 - Immediate
  • Unit Price: 2.47395
Send Feedback