Add To Favorites
Product Overview
Digi-Key Part Number 732-9407-1-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

860160272002

Description CAP 27 UF 20% 10 V
Expanded Description 27µF 10V Aluminum Capacitors Radial, Can 4000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 860160272002 Drawing
Online Catalog WCAP-ATLL Series
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WCAP-ATLL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 27µF
Tolerance ±20%
Voltage Rating 10V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 4000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 72mA @ 100kHz
Impedance 2.67 Ohm
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 732-9407-1

18:10:50 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.14000 0.14
50 0.11900 5.95
100 0.10370 10.37
250 0.09216 23.04
500 0.08064 40.32
1,000 0.07680 76.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 732-9407-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.06144
Send Feedback