Add To Favorites
Product Overview
Digi-Key Part Number 732-9405-1-ND
Quantity Available 250
Can ship immediately
Manufacturer

Manufacturer Part Number

860131280009

Description CAP 47 UF 20% 350 V
Expanded Description 47µF 350V Aluminum Capacitors Radial, Can 2000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 860131280009 Drawing
Online Catalog WCAP-ATET Series
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WCAP-ATET
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage Rating 350V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 125°C
Operating Temperature -25°C ~ 125°C
Polarization Polar
Applications General Purpose
Ripple Current 230mA @ 120Hz
Impedance -
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 1.299" (33.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 732-9405-1

20:20:06 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.96000 3.96
50 3.31820 165.91
100 2.89010 289.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 732-9405-3-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 2.56896
Send Feedback