Add To Favorites
Product Overview
Digi-Key Part Number 732-9396-1-ND
Quantity Available 200
Can ship immediately
Manufacturer

Manufacturer Part Number

860131180008

Description CAP 47 UF 20% 250 V
Expanded Description 47µF 250V Aluminum Capacitors Radial, Can 2000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 860131180008 Drawing
Online Catalog WCAP-ATET Series
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WCAP-ATET
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage Rating 250V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 125°C
Operating Temperature -25°C ~ 125°C
Polarization Polar
Applications General Purpose
Ripple Current 205mA @ 120Hz
Impedance -
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 1.043" (26.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 732-9396-1

16:08:44 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.88000 3.88
50 3.25120 162.56
100 2.83180 283.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 732-9396-3-ND
  • Minimum Quantity: 200
  • Quantity Available: 200 - Immediate
  • Unit Price: 2.51710
Send Feedback