Add To Favorites
Product Overview
Digi-Key Part Number 732-9354-1-ND
Quantity Available 1,363
Can ship immediately
Manufacturer

Manufacturer Part Number

860130673002

Description CAP 22 UF 20% 50 V
Expanded Description 22µF 50V Aluminum Capacitors Radial, Can 1000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 860130673002 Drawing
Online Catalog WCAP-ATET Series
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WCAP-ATET
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 125°C
Operating Temperature -40°C ~ 125°C
Polarization Polar
Applications General Purpose
Ripple Current 75mA @ 120Hz
Impedance -
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 732-9354-1

00:33:08 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 0.17
50 0.14500 7.25
100 0.12640 12.64
250 0.11232 28.08
500 0.09828 49.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 732-9354-3-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: 0.09360
Send Feedback