Add To Favorites
Product Overview
Digi-Key Part Number 732-9068-1-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

860080272002

Description CAP ALUM 82UF 20% 10V THRU HOLE
Expanded Description 82µF 10V Aluminum Capacitors Radial, Can 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 860080272002 Drawing
Online Catalog WCAP-ATLI Series
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WCAP-ATLI
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 82µF
Tolerance ±20%
Voltage Rating 10V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 210mA @ 100kHz
Impedance 500 mOhm
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 732-9068-1

05:24:33 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.13000 0.13
50 0.10780 5.39
100 0.09400 9.40
250 0.08352 20.88
500 0.07308 36.54
1,000 0.06961 69.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 732-9068-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.05568
Send Feedback