Add To Favorites
Product Overview
Digi-Key Part Number 732-9169-1-ND
Quantity Available 4,327
Can ship immediately
Manufacturer

Manufacturer Part Number

860040472002

Description CAP 56 UF 20% 25 V
Expanded Description 56µF 25V Aluminum Capacitors Radial, Can 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 860040472002 Drawing
Online Catalog WCAP-ATUL Series
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WCAP-ATUL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 56µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 240mA @ 100kHz
Impedance 560 mOhm
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 732-9169-1

01:53:04 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 0.17
50 0.14140 7.07
100 0.12310 12.31
250 0.10944 27.36
500 0.09576 47.88
1,000 0.09120 91.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 732-9169-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.07296
Send Feedback