Add To Favorites
Product Overview
Digi-Key Part Number 732-8886-1-ND
Quantity Available 1,681
Can ship immediately
Manufacturer

Manufacturer Part Number

860021374008

Description CAP ALUM 4.7UF 20% 400V RADIAL
Expanded Description 4.7µF 400V Aluminum Capacitors Radial, Can 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 860021374008 Drawing
Online Catalog WCAP-ATG5 Series
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WCAP-ATG5
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage Rating 400V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 48mA @ 120Hz
Impedance -
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.512" (13.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 732-8886-1

18:43:44 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
50 0.39060 19.53
100 0.34020 34.02
250 0.30240 75.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 732-8886-3-ND
  • Minimum Quantity: 800
  • Quantity Available: 1,600 - Immediate
  • Unit Price: 0.25200
Send Feedback