Add To Favorites
Product Overview
Digi-Key Part Number 732-8932-1-ND
Quantity Available 250
Can ship immediately
Manufacturer

Manufacturer Part Number

860020280030

Description CAP ALUM 12000UF 20% 10V RADIAL
Expanded Description 12000µF 10V Aluminum Capacitors Radial, Can 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 860020280030 Drawing
Online Catalog WCAP-ATG5 Series
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WCAP-ATG5
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 12000µF
Tolerance ±20%
Voltage Rating 10V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 2.05A @ 120Hz
Impedance -
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 1.457" (37.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 732-8932-1

22:15:16 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.94000 3.94
50 3.29960 164.98
100 2.87390 287.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 732-8932-3-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 2.55456
Send Feedback