Add To Favorites
Product Overview
Digi-Key Part Number 732-8904-1-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

860020272002

Description CAP ALUM 33UF 20% 10V RADIAL
Expanded Description 33µF 10V Aluminum Capacitors Radial, Can 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 860020272002 Drawing
Online Catalog WCAP-ATG5 Series
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WCAP-ATG5
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage Rating 10V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 60mA @ 120Hz
Impedance -
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 732-8904-1

07:49:17 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.11000 0.11
50 0.09300 4.65
100 0.08100 8.10
250 0.07200 18.00
500 0.06300 31.50
1,000 0.06000 60.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 732-8904-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.04800
Send Feedback