Add To Favorites
Product Overview
Digi-Key Part Number 732-8697-ND
Quantity Available 160
Can ship immediately
Manufacturer

Manufacturer Part Number

860011381013

Description CAP 120 UF 20% 400 V
Expanded Description 120µF 400V Aluminum Capacitors Radial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 860011381013 Drawing
Online Catalog WCAP-ATG8 Series
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WCAP-ATG8
Packaging ? Tray ?
Part Status Active
Capacitance 120µF
Tolerance ±20%
Voltage Rating 400V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 520mA @ 120Hz
Impedance -
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 1.693" (43.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 160
Other Names 732-8697

13:21:50 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.73000 5.73
50 4.80260 240.13
100 4.18280 418.28
250 3.71808 929.52
500 3.25332 1,626.66
1,000 3.09840 3,098.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback