Add To Favorites
Product Overview
Digi-Key Part Number 732-3041-1-ND
Quantity Available 9,111
Can ship immediately
Manufacturer

Manufacturer Part Number

82306120029

Description VARISTOR 12VDC .2PF ESD 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 82306120029
3D Model WE-VE-ULC-0603.igs
WE-VE-ULC-0603.stp
Online Catalog WE-VE ULC Series
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Working 12V
Voltage - Clamping 30V
Technology -
Number of Circuits 1
Applications General Purpose
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
 
Kits
Additional Resources
Standard Package ? 1
Other Names 732-3041-1

14:48:34 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.78000 0.78
50 0.75000 37.50
100 0.71880 71.88
500 0.68750 343.75
1,000 0.65625 656.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-3041-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.62500
  • Digi-Reel® ? : 732-3041-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,111 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback