Add To Favorites
Product Overview
Digi-Key Part Number 732-6837-1-ND
Quantity Available 1,500
Can ship immediately
Manufacturer

Manufacturer Part Number

784774139

Description FIXED IND 39UH 940MA 320 MOHM
Expanded Description 39µH Unshielded Wirewound Inductor 940mA 320 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-PD2A
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 39µH
Tolerance ±20%
Current Rating 940mA
Current - Saturation 1.1A
Shielding Unshielded
DC Resistance (DCR) 320 mOhm Max
Q @ Freq -
Frequency - Self Resonant 12MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Frequency - Test 10kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 5848
Size / Dimension 0.228" L x 0.205" W (5.80mm x 5.20mm)
Height - Seated (Max) 0.191" (4.85mm)
 
Additional Resources
Standard Package ? 1
Other Names 732-6837-1

04:30:35 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.40000 2.40
10 2.25000 22.50
50 2.02500 101.25
100 1.87500 187.50
250 1.80000 450.00
500 1.64998 824.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-6837-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 1.50000
  • Digi-Reel® ? : 732-6837-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback