Add To Favorites
Product Overview
Digi-Key Part Number 732-6823-1-ND
Quantity Available 1,500
Can ship immediately
Manufacturer

Manufacturer Part Number

784774003

Description FIXED IND 330NH 10.8A 8 MOHM SMD
Expanded Description 330nH Unshielded Wirewound Inductor 10.8A 8 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-PD2A
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 330nH
Tolerance ±20%
Current Rating 10.8A
Current - Saturation 15.3A
Shielding Unshielded
DC Resistance (DCR) 8 mOhm Max
Q @ Freq -
Frequency - Self Resonant 295MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Frequency - Test 10kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 5848
Size / Dimension 0.228" L x 0.205" W (5.80mm x 5.20mm)
Height - Seated (Max) 0.191" (4.85mm)
 
Additional Resources
Standard Package ? 1
Other Names 732-6823-1

15:52:32 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.40000 2.40
10 2.25000 22.50
50 2.02500 101.25
100 1.87500 187.50
250 1.80000 450.00
500 1.64998 824.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-6823-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 1.50000
  • Digi-Reel® ? : 732-6823-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback