



784773147 | |
|---|---|
DigiKey Part Number | 732-6820-2-ND - Tape & Reel (TR) 732-6820-1-ND - Cut Tape (CT) 732-6820-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 784773147 |
Description | FIXED IND 47UH 680MA 844 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 680 mA 844mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 784773147 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 770mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 844mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 12MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 4532 | |
Size / Dimension | 0.177" L x 0.157" W (4.50mm x 4.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.80000 | $1.80 |
| 10 | $1.71900 | $17.19 |
| 50 | $1.54800 | $77.40 |
| 100 | $1.43300 | $143.30 |
| 250 | $1.37500 | $343.75 |
| 500 | $1.26100 | $630.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.05433 | $1,581.49 |


