Add To Favorites
Product Overview
Digi-Key Part Number 732-6811-1-ND
Quantity Available 1,500
Can ship immediately
Manufacturer

Manufacturer Part Number

784773082

Description FIXED IND 8.2UH 1.5A 146 MOHM
Expanded Description 8.2µH Unshielded Wirewound Inductor 1.5A 146 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-PDA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 8.2µH
Tolerance ±20%
Current Rating 1.5A
Current - Saturation 1.8A
Shielding Unshielded
DC Resistance (DCR) 146 mOhm Max
Q @ Freq -
Frequency - Self Resonant 30MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Frequency - Test 10kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 4532
Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max) 0.138" (3.50mm)
 
Related Products
Additional Resources
Standard Package ? 1
Other Names 732-6811-1

19:37:32 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.30000 2.30
10 2.16000 21.60
50 1.94400 97.20
100 1.80000 180.00
250 1.72800 432.00
500 1.58400 792.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-6811-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 1.44000
  • Digi-Reel® ? : 732-6811-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback