• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 732-6807-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

784773039

Description FIXED IND 3.9UH 1.88A 94 MOHM
Expanded Description 3.9µH Unshielded Wirewound Inductor 1.88A 94 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-PDA
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Wirewound
Material - Core Ferrite
Inductance 3.9µH
Tolerance ±20%
Current Rating 1.88A
Current - Saturation 2.57A
Shielding Unshielded
DC Resistance (DCR) 94 mOhm Max
Q @ Freq -
Frequency - Self Resonant 50MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Frequency - Test 10kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 4532
Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max) 0.138" (3.50mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 732-6807-1

23:40:46 3/25/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-6807-2-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 1.44000
Send Feedback