Add To Favorites
Product Overview
Digi-Key Part Number 732-6918-1-ND
Quantity Available 2,790
Can ship immediately
Manufacturer

Manufacturer Part Number

78438323082

Description FIXED IND 8.2UH 700MA 743 MOHM
Expanded Description 8.2µH Shielded Wirewound Inductor 700mA 743 mOhm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 78438323082 Drawing
Q+ Products Flyer
Featured Product Wurth - Q+ Products
3D Model WE-MAIA-2510.igs
WE-MAIA-2510.stp
PCN Packaging WE-MAIA 784383yyy 01/Sep/2016
Online Catalog WE-MAIA Series
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-MAIA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Iron
Inductance 8.2µH
Tolerance ±30%
Current Rating 700mA
Current - Saturation 1.45A
Shielding Shielded
DC Resistance (DCR) 743 mOhm Max
Q @ Freq -
Frequency - Self Resonant 27MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 2510
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 732-6918-1

09:53:16 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.53000 1.53
10 1.48500 14.85
50 1.38600 69.30
100 1.28700 128.70
500 1.18800 594.00
1,000 1.08900 1,089.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-6918-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.99000
  • Digi-Reel® ? : 732-6918-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,790 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback