Add To Favorites
Product Overview
Digi-Key Part Number 732-4284-1-ND
Quantity Available 1,461
Can ship immediately
Manufacturer

Manufacturer Part Number

760301104

Description XFRMR GATE DRIVE 2:1:1 SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets 760301104
Featured Product WE-GDT Isolated Gate Drive Transformer
3D Model WE-GDT-EP5.igs
WE-GDT-EP5.stp
PCN Design/Specification 76030110x Series 23/Apr/2014
Online Catalog WE-GDT Series
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-GDT
Packaging ? Cut Tape (CT) ?
Part Status Active
Transformer Type Gate Drive
Inductance 330µH
E.T. 28.6V µS
Turns Ratio - Primary:Secondary 2 : 1 : 1
Mounting Type Surface Mount
Size / Dimension 8.50mm L x 7.00mm W
Height - Seated (Max) 6.00mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 732-4284-1

00:27:04 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.25000 9.25
10 9.01900 90.19
50 8.55620 427.81
100 8.09380 809.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-4284-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 800 - Immediate
  • Unit Price: 6.93750
  • Digi-Reel® ? : 732-4284-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,461 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback