Add To Favorites
Product Overview
Digi-Key Part Number 732-4502-1-ND
Quantity Available 237
Can ship immediately
Manufacturer

Manufacturer Part Number

7498111120R

Description CONN MAGJACK 1PORT 1000 BASE-T
Expanded Description 1 Port RJ45 Magjack Connector Board Edge, Cutout; Surface Mount 10/100/1000 Base-T, AutoMDIX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets 7498111120R Drawing
Featured Product WE-RJ45LAN RJ45 Jacks with Integrated Magnetics
3D Model 7498111120R.igs
7498111120R.stp
PCN Design/Specification Marking/Data Sheet Chg 2/Jun/2015
Online Catalog WE-LAN Series
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-RJ45
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type RJ45
Number of Ports 1
Number of Rows 1
Applications 10/100/1000 Base-T, AutoMDIX
Mounting Type Board Edge, Cutout; Surface Mount
Orientation 90° Angle (Right)
Termination Solder
Height Above Board 0.350" (8.89mm)
LED Color Yellow - Green
Number of Cores per Jack 8
Shielding Shielded, EMI Finger
Features Board Guide, Solder Retention
Tab Direction Up
Contact Material Tin
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Shield Material Copper Alloy
Housing Material Thermoplastic
Operating Temperature 0°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 732-4502-1

08:02:09 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.78000 13.78
10 13.30000 133.00
50 12.35000 617.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-4502-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 200 - Immediate
  • Unit Price: 11.40000
  • Digi-Reel® ? : 732-4502-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 237 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback