Add To Favorites
Product Overview
Digi-Key Part Number 732-6204-1-ND
Quantity Available 292
Can ship immediately
Manufacturer

Manufacturer Part Number

7491196501

Description TRANS FLYBACK POE SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 7491196501 Drawing
3D Model WE-PoEH_EPQ13.igs
WE-PoEH_EPQ13.stp
Online Catalog WE-PoEH Series
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-PoEH
Packaging ? Cut Tape (CT) ?
Part Status Active
Type For DC/DC Converters
Applications Power Over Ethernet (PoE)
Intended Chipset -
Chipset Manufacturer -
Voltage - Primary 9 ~ 57V
Voltage - Auxillary 10V
Voltage - Isolation 1500Vrms
Inductance @ Frequency 128µH @ 100kHz
Frequency 200 ~ 400kHz
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Size / Dimension 14.00mm L x 17.65mm W
Height - Seated (Max) 14.50mm
Footprint 0.70" x 0.55" (17.7mm x 14.0mm)
Height Above Board 0.570" (14.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 732-6204-1

20:17:19 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.56000 7.56
50 7.02000 351.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-6204-2-ND
  • Minimum Quantity: 150
  • Quantity Available: 150 - Immediate
  • Unit Price: 5.30000
  • Digi-Reel® ? : 732-6204-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 292 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback