• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 732-6201-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

749119633

Description TRANS FLYBACK POE SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 749119633 Drawing
3D Model WE-PoEH_EPQ13.igs
WE-PoEH_EPQ13.stp
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-PoEH
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type For DC/DC Converters
Applications Power Over Ethernet (PoE)
Intended Chipset -
Chipset Manufacturer -
Voltage - Primary 33 ~ 57V
Voltage - Auxillary 10V
Voltage - Isolation 1500Vrms
Inductance @ Frequency 100µH @ 100kHz
Frequency 200 ~ 400kHz
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Size / Dimension 14.00mm L x 17.65mm W
Height - Seated (Max) 14.50mm
Footprint 0.70" x 0.55" (17.7mm x 14.0mm)
Height Above Board 0.570" (14.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 732-6201-1

00:21:21 3/24/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-6201-2-ND
  • Minimum Quantity: 150  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 5.30000
Send Feedback