Add To Favorites
Product Overview
Digi-Key Part Number 732-9657-1-ND
Quantity Available 890
Can ship immediately
Manufacturer

Manufacturer Part Number

749053013

Description TRANSFORMER LAN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 749053013 Drawing
3D Model 749053013.igs
749053013.stp
Online Catalog WE-LAN
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-LAN
Packaging ? Cut Tape (CT) ?
Part Status Active
Transformer Type LAN
Inductance 120µH
E.T. -
Turns Ratio - Primary:Secondary 1 : 1
Mounting Type Surface Mount
Size / Dimension 13.50mm L x 13.97mm W
Height - Seated (Max) 6.60mm
Weight -
 
Additional Resources
Standard Package ? 1
Other Names 732-9657-1

14:43:27 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.27000 11.27
10 9.39400 93.94
50 8.14000 407.00
100 7.37000 737.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-9657-2-ND
  • Minimum Quantity: 450
  • Quantity Available: 450 - Immediate
  • Unit Price: 6.33600
  • Digi-Reel® ? : 732-9657-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 890 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback