Add To Favorites
Product Overview
Digi-Key Part Number 732-2512-1-ND
Quantity Available 2,288
Can ship immediately
Manufacturer

Manufacturer Part Number

7490100110

Description TRANSFORMER LAN 10/100 SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
PCN Obsolescence/ EOL PTN_7490xxx Reversal 10/Jan/2014
7490yyy Series 13/Dec/2013
Online Catalog WE-LAN
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-LAN
Packaging ? Cut Tape (CT) ?
Part Status Active
Transformer Type LAN
Inductance 350µH
E.T. -
Turns Ratio - Primary:Secondary 1 : 1
Mounting Type Surface Mount
Size / Dimension -
Height - Seated (Max) -
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 732-2512-1

00:10:46 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.31000 6.31
25 5.26000 131.50
100 4.47100 447.10
250 3.94500 986.25
500 3.15600 1,578.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-2512-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 2.10400
  • Digi-Reel® ? : 732-2512-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,288 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback