Add To Favorites
Product Overview
Digi-Key Part Number 732-1848-1-ND
Quantity Available 1,925
Can ship immediately
Manufacturer

Manufacturer Part Number

7488912455

Description ANTENNA MULTILAYER 2.4-2.5GHZ
Expanded Description 2.4GHz, 5GHz Bluetooth, GSM, WLAN Chip RF Antenna 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.875GHz 1dBi, -1.5dBi Solder Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-MCA
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Group UHF (300 MHz ~ 1 GHz), SHF (f > 4 GHz)
Frequency (Center/Band) 2.4GHz, 5GHz
Frequency Range 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.875GHz
Antenna Type Chip
Number of Bands 2
VSWR 2.2
Return Loss -
Gain 1dBi, -1.5dBi
Power - Max 3W
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.047" (1.20mm)
Applications Bluetooth, GSM, WLAN
 
Kits
Additional Resources
Standard Package ? 1
Other Names 732-1848-1

05:43:24 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.32000 4.32
10 3.87000 38.70
100 3.16500 316.50
500 2.56500 1,282.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-1848-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 2.10002
  • Digi-Reel® ? : 732-1848-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,925 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback