• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 732-6293-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

748411245

Description CHIP BALUN 2400-2500 MHZ 0603
Expanded Description RF Balun 2.4GHz ~ 2.5GHz 50 / 100 Ohm 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Frequency Range 2.4GHz ~ 2.5GHz
Impedance - Unbalanced/Balanced 50 / 100 Ohm
Phase Difference 180° ±10
Insertion Loss (Max) 1.3dB
Return Loss (Min) -
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 1
Other Names 732-6293-1

19:27:13 3/24/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-6293-2-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.17000
Send Feedback