Add To Favorites
Product Overview
Digi-Key Part Number 732-6291-1-ND
Quantity Available 5,922
Can ship immediately
Manufacturer

Manufacturer Part Number

748351024

Description BAND PASS FILTER 2400-2500 MHZ 1
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 748351024 Drawing
Design Resources WE-BPF 0805 S-Parameters
3D Model BPF 1008.igs
BPF 1008.stp
Online Catalog WE-BPF Series
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-BPF
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 2.45GHz Center
Bandwidth 100MHz
Filter Type Band Pass
Ripple -
Insertion Loss 1.8dB
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height (Max) 0.039" (1.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 732-6291-1

03:49:53 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.37000 1.37
10 1.26800 12.68
50 1.17000 58.50
100 1.07250 107.25
1,000 0.97500 975.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-6291-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.88500
  • Digi-Reel® ? : 732-6291-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,922 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback