• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 732-6290-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

748323155

Description BAND PASS FILTER 5150-5875 MHZ 0
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 748323155 Drawing
Design Resources WE-BPF 0805 S-Parameters
3D Model BPF 0805.igs
BPF 0805.stp
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-BPF
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Frequency 5.5125GHz Center
Bandwidth 725MHz
Filter Type Band Pass
Ripple -
Insertion Loss 1.5dB
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max) 0.041" (1.05mm)
 
Additional Resources
Standard Package ? 1
Other Names 732-6290-1

03:40:34 3/29/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-6290-2-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.39500
Send Feedback