• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 732-6187-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

744910054

Description FIXED IND 5.45NH 1.6A 8 MOHM SMD
Expanded Description 5.45nH Unshielded Wirewound Inductor 1.6A 8 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-CAIR
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Wirewound
Material - Core Air
Inductance 5.45nH
Tolerance ±5%
Current Rating 1.6A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 8 mOhm Max
Q @ Freq 100 @ 800MHz
Frequency - Self Resonant 7GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 800MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1322
Size / Dimension 0.087" L x 0.056" W (2.21mm x 1.42mm)
Height - Seated (Max) 0.060" (1.52mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 732-6187-1

00:43:36 3/24/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-6187-2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.57600
Send Feedback